-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-137-002 by Schurter Electronic Components is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6093
|
Newark | Power Line Filter, 1-Ph, 4A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$14.7500 | Buy Now |
DISTI #
486-3-137-002-ND
|
DigiKey | LINE FILTER 125V/250VAC 4A CHASS Min Qty: 1 Lead time: 26 Weeks Container: Box |
20 In Stock |
|
$17.5900 / $27.7200 | Buy Now |
DISTI #
64AK6093
|
Avnet Americas | Power Line Filter 50Hz/60Hz 4A 125VAC/250VAC Quick Connect DIN Rail - Bulk (Alt: 64AK6093) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk |
15 Partner Stock |
|
$24.0700 / $25.9000 | Buy Now |
DISTI #
3-137-002
|
Avnet Americas | Power Line Filter 50Hz/60Hz 4A 125VAC/250VAC Quick Connect DIN Rail - Boxed Product (Development Kit... more RoHS: Not Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$18.0122 / $20.1316 | Buy Now |
DISTI #
693-3-137-002
|
Mouser Electronics | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 4A a. 250VAC, Standard RoHS: Compliant | 15 |
|
$17.9800 / $23.7900 | Buy Now |
|
Future Electronics | FMAB NEO Series 4A 250VAC Standard Line 1-Stage 1-Phase AC Filter RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 37 Weeks Container: Box |
0 Box |
|
$17.1700 / $17.4500 | Buy Now |
|
Onlinecomponents.com | FMAB NEO 1-Phase AC Filter with PE Choke, 4A @ 250VAC, Standard RoHS: Compliant | 0 |
|
$18.4800 / $24.2600 | Buy Now |
DISTI #
86243619
|
Verical | 3-137-002 Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$29.3216 | Buy Now |
DISTI #
000000000007169450
|
Sager | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 4A a. 250VAC, Standard Min Qty: 1 | 0 |
|
$17.3700 / $20.6900 | Buy Now |
|
Master Electronics | FMAB NEO 1-Phase AC Filter with PE Choke, 4A @ 250VAC, Standard RoHS: Compliant | 0 |
|
$18.4800 / $24.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-137-002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-137-002
Schurter Electronic Components
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Filter Type | SINGLE PHASE EMI FILTER |