Part Details for 3-135-540 by Schurter Electronic Components
Overview of 3-135-540 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-135-540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2811
|
Newark | Power Outlet Strip, 4 Outlet, 15A/250Vac, No. Of Outlets:4Outlets, Outlet Type:Iec 60320 Type F, Current Rating:15A, Supply Voltage Vac:250V, Plug Type:Iec 60320 Type E, Cable Length:-, Product Range:4750 Series Rohs Compliant: Yes |Schurter 3-135-540 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.4000 | Buy Now |
DISTI #
486-3-135-540-ND
|
DigiKey | PWR ENT RCPT PANEL QC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9438 / $9.3200 | Buy Now |
DISTI #
3-135-540
|
Avnet Americas | Connector IEC Power Receptacle 4 Position 7.5mm Quick Connect Straight Snap-In 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-135-540) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$3.8491 / $4.5136 | Buy Now |
DISTI #
693-3-135-540
|
Mouser Electronics | AC Power Entry Modules 4750 Connector Distribution 10A F RoHS: Compliant | 0 |
|
$3.9400 / $8.4700 | Order Now |
DISTI #
73507628
|
RS | Connector Strip, 4750 Series, 10A, F, Black, 4 Outlet, 1.5mm Panel Thickness | Schurter 3-135-540 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7900 / $8.6600 | RFQ |
|
Future Electronics | 4750SERIES POWER CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 17 Weeks Container: Box | 0Box |
|
$4.3400 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector Strip - IEC/UL 10A/15A - Black - 4 Outlet - 1.5mm Panel Thickness - L Side Light Pipe - L Inductor - SMDividual - N/PE bussed - Top and Bottom - Quick Connect 4.8x0.8mm RoHS: Compliant | 0 |
|
$4.0400 / $6.0700 | Buy Now |
DISTI #
000000000006384366
|
Sager | AC Power Entry Modules 4750 Connector Distribution 10A F Min Qty: 120 | 0 |
|
$3.9900 / $4.5100 | Buy Now |
DISTI #
3-135-540
|
Avnet Abacus | Connector IEC Power Receptacle 4 Position 7.5mm Quick Connect Straight Snap-In 4 Terminal 1 Port (Alt: 3-135-540) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Connector Strip - IEC/UL 10A/15A - Black - 4 Outlet - 1.5mm Panel Thickness - L Side Light Pipe - L Inductor - SMDividual - N/PE bussed - Top and Bottom - Quick Connect 4.8x0.8mm RoHS: Compliant | 0 |
|
$4.0400 / $6.0700 | Buy Now |
Part Details for 3-135-540
3-135-540 CAD Models
3-135-540 Part Data Attributes
|
3-135-540
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-135-540
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |