There are no models available for this part yet.
Overview of 3-1333201-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1333201-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X9587
|
Newark | Anvil, Combination (.055) |Amp Te Connectivity 3-1333201-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-3-1333201-5-ND
|
DigiKey | ANVIL, COMBINATION (.055) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
2266-3-1333201-5-ND
|
DigiKey | ANVIL, COMBINATION (.055) Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$222.9400 | Buy Now | |
DISTI #
3-1333201-5-ND
|
DigiKey | ANVIL, COMBINATION (.055) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
3-1333201-5
|
Avnet Americas | ANVIL, COMBINATION (.055) - Bulk (Alt: 3-1333201-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-3-1333201-5
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION | 0 |
|
$198.7900 / $220.0800 | Order Now | |
DISTI #
AMP3-1333201-5
|
Heilind Electronics | ANVIL, COMBINATION (.055) | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL, COMBINATION (.055) |
1 Partner Stock |
|
$139.9400 / $205.9000 | Buy Now | ||
DISTI #
65673645
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$209.0600 | Buy Now | |
DISTI #
313332015-TEC
|
TME | 3-1333201-5 Min Qty: 1 | 1 |
|
$264.6164 / $264.6180 | Buy Now |
CAD Models for 3-1333201-5 by TE Connectivity
Part Data Attributes for 3-1333201-5 by TE Connectivity
3-1333201-5
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3-1333201-5TE ConnectivityVS
-