Part Details for 3-132-195 by Schurter Electronic Components
Overview of 3-132-195 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-132-195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8706
|
Newark | 5121 Appliance Inlet With Compact Medical M80 Filter, C14, Screw Mount With Plastic Flange Front, Rated Current Ul 15A - 10A At 250 Vac, Protection Class I, Flexible Wire Connections Rohs Compliant: Yes |Schurter 3-132-195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.1800 | Buy Now |
DISTI #
486-3-132-195-ND
|
DigiKey | LINE FILTER 250VAC 15A PANEL MNT Min Qty: 1 Lead time: 9 Weeks Container: Box |
18 In Stock |
|
$8.4062 / $13.9000 | Buy Now |
DISTI #
75AK8706
|
Avnet Americas | Cable Assembly Power 0.15m 3POS IEC 60320-1/C14 Power Entry Module Receptacle - Bulk (Alt: 75AK8706) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$10.4400 / $14.4600 | Buy Now |
DISTI #
3-132-195
|
Avnet Americas | Cable Assembly Power 0.15m 3POS IEC 60320-1/C14 Power Entry Module Receptacle - Boxed Product (Development Kits) (Alt: 3-132-195) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$8.6080 / $9.6209 | Buy Now |
DISTI #
693-3-132-195
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet with Compact Medical M80 Filter, C14, Screw Mount with Plastic Flange Front, Flexible Wire Connections RoHS: Compliant | 39 |
|
$7.6500 / $10.0000 | Buy Now |
|
Onlinecomponents.com | 5121 Appliance Inlet with Compact Medical M80 Filter, C14, Screw Mount with Plastic Flange Front, Rated Current UL 15A / 10A at 250 VAC, Protection Class I, Flexible Wire Connections RoHS: Compliant | 0 |
|
$8.8300 / $10.8500 | Buy Now |
DISTI #
3-132-195
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 20 |
|
$7.8000 / $8.5100 | Buy Now |
DISTI #
000000000007169358
|
Sager | AC Power Entry Modules Appliance Inlet with Compact Medical M80 Filter, C14, Screw Mount with Plastic Flange Front, Flexible Wire Connections Min Qty: 1 | 0 |
|
$8.3000 / $9.8900 | Buy Now |
DISTI #
3-132-195
|
Avnet Abacus | Cable Assembly Power 0.15m 3POS IEC 60320-1/C14 Power Entry Module Receptacle (Alt: 3-132-195) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5121 Appliance Inlet with Compact Medical M80 Filter, C14, Screw Mount with Plastic Flange Front, Rated Current UL 15A / 10A at 250 VAC, Protection Class I, Flexible Wire Connections RoHS: Compliant | 0 |
|
$8.8300 / $10.8500 | Buy Now |