Part Details for 3-131-451 by Schurter Electronic Components
Overview of 3-131-451 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-131-451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4159
|
Newark | Un-Filtered Iec Power Entry Module, C14, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Panel Mount Rohs Compliant: Yes |Schurter 3-131-451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$7.4000 | Buy Now |
DISTI #
27AJ4159
|
Avnet Americas | Connector Power Entry Unfiltered 3Position 1Pole Fuseholder/2Pole Line Switch 250VAC 10A Straight 1 Port - Bulk (Alt: 27AJ4159) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 77 Partner Stock |
|
$12.0300 / $15.9300 | Buy Now |
DISTI #
3-131-451
|
Avnet Americas | Connector Power Entry Unfiltered 3Position 1Pole Fuseholder/2Pole Line Switch 250VAC 10A Straight 1 Port - Boxed Product (Development Kits) (Alt: 3-131-451) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$9.9866 / $11.1617 | Buy Now |
DISTI #
693-3-131-451
|
Mouser Electronics | AC Power Entry Modules DD11 Power Entry Module C14 RoHS: Compliant | 66 |
|
$9.3500 / $12.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$9.5200 | Buy Now |
|
Onlinecomponents.com | DD11 Power Entry Module C14 RoHS: Compliant | 0 |
|
$9.2900 / $12.2000 | Buy Now |
DISTI #
69120641
|
Verical | IEC Appliance Inlet C14 with Line Switch 2-pole, Fuseholder 1- or 2-pole Min Qty: 7 Package Multiple: 1 | Americas - 77 |
|
$10.3425 / $11.2977 | Buy Now |
DISTI #
000000000006284971
|
Sager | AC Power Entry Modules DD11 Power Entry Module C14 Min Qty: 1 | 0 |
|
$9.6300 / $11.4700 | Buy Now |
DISTI #
3-131-451
|
Avnet Abacus | Connector Power Entry Unfiltered 3Position 1Pole Fuseholder/2Pole Line Switch 250VAC 10A Straight 1 Port (Alt: 3-131-451) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DD11 Power Entry Module C14 RoHS: Compliant | 0 |
|
$9.2900 / $12.2000 | Buy Now |
Part Details for 3-131-451
3-131-451 CAD Models
3-131-451 Part Data Attributes
|
3-131-451
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-131-451
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |