Part Details for 3-130-939 by Schurter Electronic Components
Overview of 3-130-939 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-130-939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0639
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Screw Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-130-939 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $17.3500 | Buy Now |
DISTI #
486-3-130-939-ND
|
DigiKey | LINE FILTER 250VAC 10A PANEL MNT Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4185 | Buy Now |
DISTI #
3-130-939
|
Avnet Americas | 5124 CONNECTOR FILTER C14 10A M5 - Boxed Product (Development Kits) (Alt: 3-130-939) Min Qty: 40 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$9.3709 / $10.4735 | Buy Now |
DISTI #
693-3-130-939
|
Mouser Electronics | AC Power Entry Modules 5124 Connector Filter C14 10A M5 RoHS: Compliant | 13 |
|
$9.1500 / $9.1600 | Buy Now |
DISTI #
74907318
|
RS | IEC Connector Inlet with M5 Filter, C14, 10A, Screw Mt., QC 6.3 mm, 5124 Series | Schurter 3-130-939 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $9.5000 | RFQ |
|
Future Electronics | 5124 Connector Filter C14 10A M5 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$8.9800 / $9.2000 | Buy Now |
|
Onlinecomponents.com | C14 Power Entry Module - Medical (M5) Filter - Screw Mounting - Front Side - Quick Connect Terminals - 10A RoHS: Compliant | 0 |
|
$9.6100 / $11.8100 | Buy Now |
DISTI #
3-130-939
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 20 |
|
$10.8800 / $13.9900 | Buy Now |
DISTI #
000000000007220335
|
Sager | 5124 C14 CONNECTOR WITH MEDICAL (M5) FILTER, SCREW MOUNTING, FRONT SIDE, QUICK CONNECT TERMINALS, 10A / CATALOG CODE: 5124-7301-11700-00 Min Qty: 1 | 0 |
|
$8.7700 / $12.1100 | Buy Now |
DISTI #
3-130-939
|
Avnet Abacus | (Alt: 3-130-939) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-130-939
3-130-939 CAD Models
3-130-939 Part Data Attributes
|
3-130-939
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-130-939
Schurter Electronic Components
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Filter Type | SINGLE PHASE EMI FILTER |