Part Details for 3-128-198 by Schurter Electronic Components
Overview of 3-128-198 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-128-198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4266
|
Newark | Thermal Ckt Breaker, 10A, 1P, Panel, Product Range:Ta36 Rocker Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:32V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter 3-128-198 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $11.0700 | Buy Now |
DISTI #
486-3-128-198-ND
|
DigiKey | TA36 CIRCUIT BREAKER 1P RO 10A Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$7.5708 / $15.1400 | Buy Now |
DISTI #
3-128-198
|
Avnet Americas | Thermal Circuit Breaker 1 Pole 10A 277VAC 32VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-128-198) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$7.0345 / $8.2489 | Buy Now |
DISTI #
693-3-128-198
|
Mouser Electronics | Circuit Breakers TA36 Circuit Breaker 1p RO 10A RoHS: Compliant | 6 |
|
$7.8700 / $12.8200 | Buy Now |
DISTI #
72287534
|
RS | Circuit Breaker, Rocker, 1P, ON-OFF, Yellow, Black I/O Legend, 10A, TA36 Series | Schurter 3-128-198 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | TA36 Circuit Breaker 1p RO 10A RoHS: Compliant | 0 |
|
$7.6700 / $9.1700 | Buy Now |
|
Master Electronics | TA36 Circuit Breaker 1p RO 10A RoHS: Compliant | 0 |
|
$7.6700 / $9.1700 | Buy Now |
Part Details for 3-128-198
3-128-198 CAD Models
3-128-198 Part Data Attributes
|
3-128-198
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-128-198
Schurter Electronic Components
Thermal Circuit Breaker, 1 Pole(s), 10A, 277VAC, 32VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | ROCKER | |
Body Breadth | 14.5 mm | |
Body Height | 33.5 mm | |
Body Length or Diameter | 33.8 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |