Part Details for 3-124-302 by Schurter Electronic Components
Overview of 3-124-302 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-124-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2788
|
Newark | Power Outlet Strip, 3 Outlet, 15A/250Vac, No. Of Outlets:3Outlets, Outlet Type:Iec 60320 Type F, Current Rating:15A, Supply Voltage Vac:250V, Plug Type:Iec 60320 Type E, Cable Length:-, Product Range:4750 Series Rohs Compliant: Yes |Schurter 3-124-302 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.7300 | Buy Now |
DISTI #
486-3-124-302-ND
|
DigiKey | PWR ENT RCPT PANEL SLDR Min Qty: 1 Lead time: 31 Weeks Container: Box |
468 In Stock |
|
$2.4487 / $6.4400 | Buy Now |
DISTI #
3-124-302
|
Avnet Americas | Connector IEC Power Receptacle 3 Position 7.5mm Solder Straight Snap-In 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-124-302) RoHS: Not Compliant Min Qty: 160 Package Multiple: 80 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.6608 / $3.1202 | Buy Now |
DISTI #
693-3-124-302
|
Mouser Electronics | AC Power Entry Modules 4750 Connector Distribution 10A F RoHS: Compliant | 147 |
|
$2.7200 / $5.8500 | Buy Now |
DISTI #
73507648
|
RS | Connector Strip, 4750 Series, 10A, F, Black, 3 Outlet, 1.5mm Panel Thickness | Schurter 3-124-302 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $3.9800 | RFQ |
|
Future Electronics | 4750SERIES POWER CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Box | 0Box |
|
$3.0000 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector Strip - IEC/UL 10A/15A - Black - 3 Outlet - 1.5mm Panel Thickness - No Light Pipe - L/N/PE bussed - Bottom - Solder Terminal RoHS: Compliant | 0 |
|
$2.8300 / $4.2900 | Buy Now |
DISTI #
000000000006384269
|
Sager | AC Power Entry Modules 4750 Connector Distribution 10A F Min Qty: 160 | 0 |
|
$2.7600 / $3.1200 | Buy Now |
DISTI #
3-124-302
|
Avnet Abacus | Connector IEC Power Receptacle 3 Position 7.5mm Solder Straight Snap-In 3 Terminal 1 Port (Alt: 3-124-302) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Connector Strip - IEC/UL 10A/15A - Black - 3 Outlet - 1.5mm Panel Thickness - No Light Pipe - L/N/PE bussed - Bottom - Solder Terminal RoHS: Compliant | 0 |
|
$2.8300 / $4.2900 | Buy Now |
Part Details for 3-124-302
3-124-302 CAD Models
3-124-302 Part Data Attributes
|
3-124-302
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-124-302
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |