Part Details for 3-123-511 by Schurter Electronic Components
Overview of 3-123-511 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-123-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6288
|
Newark | Power Line Filter, Standard, 6A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schurter 3-123-511 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1700 / $34.1500 | Buy Now |
DISTI #
3-123-511
|
Avnet Americas | Power Line Filter, 250 VAC, 6 A - Boxed Product (Development Kits) (Alt: 3-123-511) Min Qty: 30 Package Multiple: 15 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$30.1901 / $35.4020 | Buy Now |
DISTI #
693-3-123-511
|
Mouser Electronics | Power Line Filters FMBB EP FILTER 1PH 2ST 6A 250VAC LL RoHS: Compliant | 10 |
|
$30.9400 / $38.1000 | Buy Now |
DISTI #
72072568
|
RS | EMC Block Filter FMBB EP Series Single Phase Standard 2-Stage 6A QC | Schurter 3-123-511 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2800 | RFQ |
|
Future Electronics | FMBB EP FILTER 1PH 2ST 6A 250VAC LL RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 32 Weeks Container: Box | 0Box |
|
$30.1800 | Buy Now |
|
Onlinecomponents.com | EMC Filter - FMBB-3409-0640 - 6A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Standard - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$33.2100 / $46.4000 | Buy Now |
DISTI #
000000000006153550
|
Sager | Power Line Filters FMBB EP FILTER 1PH 2ST 6A 250VAC LL Min Qty: 30 | 0 |
|
$31.3200 / $33.9000 | Buy Now |
DISTI #
3-123-511
|
Avnet Abacus | Power Line Filter, 250 VAC, 6 A (Alt: 3-123-511) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMC Filter - FMBB-3409-0640 - 6A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Standard - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$33.2100 / $46.4000 | Buy Now |
Part Details for 3-123-511
3-123-511 CAD Models
3-123-511 Part Data Attributes
|
3-123-511
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-123-511
Schurter Electronic Components
250V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 40 MΩ | |
Leakage Current-Max | 0.86 mA | |
Length | 52 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 46 mm |