Part Details for 3-123-505 by Schurter Electronic Components
Overview of 3-123-505 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-123-505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9519
|
Newark | Fmbc Ep Filter 3Ph 2St 50A 760Vac Ll/Carton Box |Schurter 3-123-505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4300 / $146.7300 | Buy Now |
DISTI #
3-123-505
|
Avnet Americas | 3-Phase Power Line Filter 50Hz/60Hz 50A 760VAC Screw Terminal Chassis Mount - Boxed Product (Development Kits) (Alt: 3-123-505) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$93.8473 / $110.2334 | Buy Now |
DISTI #
693-3-123-505
|
Mouser Electronics | Power Line Filters FMBC EP FILTER 3PH 2ST 50A 760VAC LL RoHS: Compliant | 6 |
|
$96.5200 / $100.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$90.8400 | Buy Now |
|
Onlinecomponents.com | FMBC EP FILTER 3PH 2ST 50A 760VAC LL RoHS: Compliant | 0 |
|
$95.4900 / $120.1300 | Buy Now |
DISTI #
000000000006186992
|
Sager | Power Line Filters FMBC EP FILTER 3PH 2ST 50A 760VAC LL Min Qty: 1 | 0 |
|
$94.2800 / $106.4000 | Buy Now |
DISTI #
3-123-505
|
Avnet Abacus | 3-Phase Power Line Filter 50Hz/60Hz 50A 760VAC Screw Terminal Chassis Mount (Alt: 3-123-505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMBC EP FILTER 3PH 2ST 50A 760VAC LL RoHS: Compliant | 0 |
|
$95.4900 / $120.1300 | Buy Now |
Part Details for 3-123-505
3-123-505 CAD Models
3-123-505 Part Data Attributes
|
3-123-505
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-123-505
Schurter Electronic Components
Three Phase EMI Filter, 760V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Approvals | IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 91 mm | |
Leakage Current-Max | 1.1 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 760 V | |
Width | 124 mm |