Part Details for 3-1213077-0 by TE Connectivity
Results Overview of 3-1213077-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1213077-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9563
|
Newark | Crimper, Insulation F .080 |Amp Te Connectivity 3-1213077-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-3-1213077-0-ND
|
DigiKey | CRIMPER, INSULATION "F".080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-1213077-0-ND
|
DigiKey | CRIMPER, INSULATION "F".080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
3-1213077-0
|
Avnet Americas | CRIMPER, INSULATION F .080 - Bulk (Alt: 3-1213077-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$116.6920 / $161.7000 | Buy Now |
DISTI #
571-3-1213077-0
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSULATION "F".080 | 0 |
|
$171.1700 / $177.8400 | Order Now |
DISTI #
AMP3-1213077-0
|
Heilind Electronics | CRIMPER, INSULATION F .080 | Americas - 1 in Stock |
|
$181.8114 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F".080 |
7 In Stock 8 Factory Stock |
|
$183.3600 / $229.7300 | Buy Now |
DISTI #
81047954
|
Verical | Crimper, Insulation (F).080 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$238.3680 / $298.6490 | Buy Now |
DISTI #
AMP3-1213077-0
|
Interstate Connecting Components | CRIMPER, INSULATION F .080 | 1 |
|
$181.8114 | Buy Now |
|
Powell Electronics | CRIMPER, INSULATION F .080 Min Qty: 1 | 5 |
|
$148.2500 / $203.0800 | Buy Now |