Part Details for 3-120-305 by Schurter Electronic Components
Overview of 3-120-305 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-120-305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2784
|
Newark | Power Outlet Strip, 6 Outlet, 15A/250Vac, No. Of Outlets:6Outlets, Outlet Type:Iec 60320 Type F, Current Rating:15A, Supply Voltage Vac:250V, Plug Type:Iec 60320 Type E, Cable Length:-, Product Range:4750 Series Rohs Compliant: Yes |Schurter 3-120-305 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $8.2900 | Buy Now |
DISTI #
486-3-120-305-ND
|
DigiKey | PWR ENT RCPT PANEL QC Min Qty: 1 Lead time: 18 Weeks Container: Box |
62 In Stock |
|
$9.3590 / $12.8800 | Buy Now |
DISTI #
3-120-305
|
Avnet Americas | Connector IEC Power Receptacle 6 Position 7.5mm Quick Connect Straight Snap-In 6 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-120-305) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$5.8611 / $6.5508 | Buy Now |
DISTI #
693-3-120-305
|
Mouser Electronics | AC Power Entry Modules 4750 Connector Distribution 10A F RoHS: Compliant | 51 |
|
$5.4500 / $11.7000 | Buy Now |
DISTI #
73507651
|
RS | Connector Strip, 4750 Series, 10A, F, Black, 6 Outlet, 1.5mm Panel Thickness | Schurter 3-120-305 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6800 / $12.9800 | RFQ |
|
Future Electronics | 4750SERIES POWER CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 20 Weeks Container: Box | 0Box |
|
$6.2000 / $6.2900 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector Strip - IEC/UL 10A/15A - Black - 6 Outlet - 1.5mm Panel Thickness - No Light Pipe - L/N/PE bussed - Top and Bottom - Quick Connect 6.3x0.8mm RoHS: Compliant | 0 |
|
$5.8700 / $8.8100 | Buy Now |
DISTI #
000000000006384265
|
Sager | AC Power Entry Modules 4750 Connector Distribution 10A F Min Qty: 1 | 0 |
|
$5.6500 / $6.7300 | Buy Now |
|
Master Electronics | Power Entry Connector Strip - IEC/UL 10A/15A - Black - 6 Outlet - 1.5mm Panel Thickness - No Light Pipe - L/N/PE bussed - Top and Bottom - Quick Connect 6.3x0.8mm RoHS: Compliant | 0 |
|
$5.8700 / $8.8100 | Buy Now |
Part Details for 3-120-305
3-120-305 CAD Models
3-120-305 Part Data Attributes
|
3-120-305
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-120-305
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Connector Type | MAINS POWER CONNECTOR |