Part Details for 3-12-109-7503 by TE Connectivity
Overview of 3-12-109-7503 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-12-109-7503
3-12-109-7503 CAD Models
3-12-109-7503 Part Data Attributes
|
3-12-109-7503
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-12-109-7503
TE Connectivity
60000MHz - 90000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 3 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 26.02 dBm | |
Operating Frequency-Max | 90000 MHz | |
Operating Frequency-Min | 60000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.15 |