Part Details for 3-1195487-2 by TE Connectivity
Overview of 3-1195487-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3-1195487-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1195487-2-ND
|
DigiKey | CONN INSERT SOLDER 20-26AWG GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.0630 | Buy Now |
DISTI #
571-3-1195487-2
|
Mouser Electronics | Headers & Wire Housings MTC100-JB2-S11-T16 RoHS: Not Compliant | 0 |
|
$182.2500 / $189.0300 | Order Now |
|
Onlinecomponents.com | Conn Rectangular SKT Solder ST Cable Mount | 0 |
|
$132.3600 / $277.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.1700 / $457.8800 | Buy Now |
|
Master Electronics | Conn Rectangular SKT Solder ST Cable Mount | 0 |
|
$132.3600 / $277.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$167.1700 / $457.8800 | Buy Now |
Part Details for 3-1195487-2
3-1195487-2 CAD Models
3-1195487-2 Part Data Attributes
|
3-1195487-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1195487-2
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |