Part Details for 3-1195039-3 by TE Connectivity
Overview of 3-1195039-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1195039-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139054-ND
|
DigiKey | CONN INSERT HSG 20POS 1.27MM Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
37 In Stock |
|
$279.1090 / $301.2000 | Buy Now |
DISTI #
RYCMTCP-122-20P2
|
Heilind Electronics | CRIMP CONNECTOR | Americas - 0 in Stock |
|
$292.3676 / $296.7314 | Buy Now |
|
Onlinecomponents.com | MTCP-122-20P2 RoHS: Compliant | 0 |
|
$243.5400 / $603.5300 | Buy Now |
DISTI #
RYCMTCP-122-20P2
|
Interstate Connecting Components | CRIMP CONNECTOR | 0 |
|
$292.3676 / $296.7314 | Buy Now |
|
Master Electronics | MTCP-122-20P2 RoHS: Compliant | 0 |
|
$243.5400 / $603.5300 | Buy Now |
Part Details for 3-1195039-3
3-1195039-3 CAD Models
3-1195039-3 Part Data Attributes
|
3-1195039-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1195039-3
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYARYLENE/POLYETHYLENE | |
Military Connector Accessory Name | INSERT ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |