Part Details for 3-119-052 by Schurter Electronic Components
Overview of 3-119-052 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 3-119-052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7708
|
Newark | Pwr Entry Conn, Nema 5-15R, Solder/Panel, Product Range:Nr020 Series, Gender:Receptacle, Voltage Rating:125Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Solder Rohs Compliant: Yes |Schurter 3-119-052 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$0.7260 / $0.9070 | Buy Now |
DISTI #
486-3-119-052-ND
|
DigiKey | NEMA 5-15R WITH WALL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
19 In Stock |
|
$0.7254 / $1.4000 | Buy Now |
DISTI #
3-119-052
|
Avnet Americas | NEMA line Outlet 5-15R, Snap-in Mounting, Front Side, Solder Terminal, Black, With insulation wall - Boxed Product (Development Kits) (Alt: 3-119-052) Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$0.6637 / $0.7783 | Buy Now |
DISTI #
41AH7708
|
Avnet Americas | NEMA line Outlet 5-15R, Snap-in Mounting, Front Side, Solder Terminal, Black, With insulation wall - Bulk (Alt: 41AH7708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 198 Partner Stock |
|
$0.8710 / $1.2300 | Buy Now |
DISTI #
693-3-119-052
|
Mouser Electronics | AC Power Entry Modules NR020 Connector Outlet 15A 5-15R RoHS: Compliant | 406 |
|
$0.7140 / $1.3000 | Buy Now |
DISTI #
71920453
|
RS | Line Outlet, Snap-In, Front Side, NEMA 5-15R,125VAC,15A, Solder, Insulation, Black | Schurter 3-119-052 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.4900 | RFQ |
|
Future Electronics | NR020 Connector Outlet 15A 5-15R RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$0.7100 / $0.8000 | Buy Now |
|
Onlinecomponents.com | NEMA 5-15R - With wall between termianls - Front Side Snap-in Mounting - Solder Terminals | 0 |
|
$0.6720 / $0.8720 | Buy Now |
DISTI #
80923109
|
Verical | NEMA line Outlet 5-15R, Snap-in Mounting, Front Side, Solder Terminal RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 198 |
|
$1.4811 / $1.5504 | Buy Now |
DISTI #
3-119-052
|
TME | 3-119-052 Min Qty: 1 | 0 |
|
$0.7400 / $1.2600 | RFQ |
Part Details for 3-119-052
3-119-052 CAD Models
3-119-052 Part Data Attributes
|
3-119-052
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-119-052
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |