Part Details for 3-1105050-2 by TE Connectivity
Overview of 3-1105050-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-1105050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7130
|
Newark | Heavy Duty Power Connectors Hn.d-C-Sti.au.0 |Amp Te Connectivity 3-1105050-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$4.6300 / $5.8100 | Buy Now |
DISTI #
A113399-ND
|
DigiKey | CONTACT H.D CRIMP PIN 17-18.5AWG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1351 In Stock |
|
$2.7201 / $5.1400 | Buy Now |
DISTI #
3-1105050-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 3-1105050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$1.8181 / $2.5813 | Buy Now |
DISTI #
571-3-1105050-2
|
Mouser Electronics | Heavy Duty Power Connectors HN.D-C-STI.AU.0,75 HN.D-C-STI.AU.0,75 RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.5600 | Buy Now |
DISTI #
AMP3-1105050-2
|
Heilind Electronics | HN.D-C-STI.AU.0,75 | Americas - 0 in Stock |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | HN.D-C-STI.AU.0,75 RoHS: Compliant |
3700 Partner Stock |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
30560104
|
Verical | Contact PIN Crimp ST Cable Mount 17-18AWG Box Min Qty: 15 Package Multiple: 1 | Americas - 3700 |
|
$3.3400 / $4.2300 | Buy Now |
DISTI #
AMP3-1105050-2
|
Interstate Connecting Components | HN.D-C-STI.AU.0,75 | 0 |
|
$3.1900 | Buy Now |
DISTI #
000000000000862900
|
Sager | Heavy Duty Power Connectors HN.D-C-STI.AU.0,75 HN.D-C-STI.AU.0,75 Min Qty: 50 | 0 |
|
$3.6200 | Buy Now |
Part Details for 3-1105050-2
3-1105050-2 CAD Models
3-1105050-2 Part Data Attributes
|
3-1105050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1105050-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |