Part Details for 3-110-814 by Schurter Electronic Components
Overview of 3-110-814 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-110-814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-110-814
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 520VAC Screw Chassis Mount - Boxed Product (Development Kits) (Alt: 3-110-814) Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 2 Days Container: Box | 0 |
|
$14.6083 / $17.1302 | Buy Now |
DISTI #
693-3-110-814
|
Mouser Electronics | Power Line Filters FMAD CP FILT 3PH+N 1ST 6A 520VAC ST SP RoHS: Compliant | 0 |
|
$15.1400 / $15.8800 | Order Now |
DISTI #
71965584
|
RS | Power Line Filter 1 Stage For 3 Phase+N 6A 300/520VAC Standard FMAD CP Series | Schurter 3-110-814 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks Container: Box | 0Box |
|
$15.9700 | Buy Now |
|
Onlinecomponents.com | Compact 3-Phase Filter - 6 A - 300/520 VAC - standard version RoHS: Compliant | 0 |
|
$15.5200 / $18.7400 | Buy Now |
DISTI #
000000000006150998
|
Sager | Power Line Filters FMAD CP FILT 3PH+N 1ST 6A 520VAC ST SP Min Qty: 10 | 0 |
|
$15.1600 / $17.1100 | Buy Now |
DISTI #
3-110-814
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 6A 520VAC Screw Chassis Mount (Alt: 3-110-814) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Compact 3-Phase Filter - 6 A - 300/520 VAC - standard version RoHS: Compliant | 0 |
|
$15.5200 / $18.7400 | Buy Now |
Part Details for 3-110-814
3-110-814 CAD Models
3-110-814 Part Data Attributes
|
3-110-814
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-110-814
Schurter Electronic Components
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
Insulation Resistance-Min | 6.9 MΩ | |
Leakage Current-Max | 3 mA | |
Length | 91 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 520 V | |
Width | 51 mm |