Part Details for 3-110-092 by Schurter Electronic Components
Overview of 3-110-092 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-110-092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4970
|
Newark | Cps19 Switch La No 100Ma Ai 0Gr S0 Nc B/Carton Box |Schurter 3-110-092 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1900 / $52.0600 | Buy Now |
DISTI #
486-7142-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Min Qty: 20 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9070 | Buy Now |
DISTI #
3-110-092
|
Avnet Americas | CPS19 LA 00 A10 AI 0GR - Boxed Product (Development Kits) (Alt: 3-110-092) Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 6 Days Container: Box | 0 |
|
$32.2397 / $37.8054 | Buy Now |
DISTI #
693-3-110-092
|
Mouser Electronics | Pushbutton Switches CPS19 Switch LA NO 100mA AI 0GR S0 NC B | 0 |
|
$45.8900 / $45.9100 | Order Now |
DISTI #
72126500
|
RS | Pushbutton Switch, CPS19 LA 00 A10 AI 0GR | Schurter 3-110-092 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$32.2300 | Buy Now |
|
Onlinecomponents.com | CPS19 Switch LA NO 100mA AI 0GR S0 NC B | 0 |
|
$36.2600 / $52.8500 | Buy Now |
|
Master Electronics | CPS19 Switch LA NO 100mA AI 0GR S0 NC B | 0 |
|
$36.2600 / $52.8500 | Buy Now |