Part Details for 3-108-968 by Schurter Electronic Components
Overview of 3-108-968 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4374
|
Newark | Anti Vandal Switch, Spdt, 5A, 125Vac, Qc, Product Range:Msm Series, Panel Cutout Diameter:30.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-108-968 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$63.5472 / $70.6080 | Buy Now | |
DISTI #
12G2095
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, illuminated (green), 3 A/250 V, mounting Ø 30 mm, IP67, 3-108-968 Min Qty: 1 | 10 |
|
$30.5831 / $39.0022 | Buy Now |