Part Details for 3-106015-1 by TE Connectivity
Overview of 3-106015-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-106015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3581
|
Newark | Z-Pack/A Ramh.110P |Amp Te Connectivity 3-106015-1 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5300 / $17.2800 | Buy Now |
DISTI #
79AH9618
|
Newark | Z-Pack/A Ramh.110P Rohs Compliant: No |Te Connectivity 3-106015-1 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 / $17.9100 | Buy Now |
DISTI #
3-106015-1-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 330 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9422 | Buy Now |
DISTI #
3-106015-1
|
Avnet Americas | Z-PACK/A RAMH.110P - Bulk (Alt: 3-106015-1) RoHS: Not Compliant Min Qty: 330 Package Multiple: 165 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$14.8826 / $17.9095 | Buy Now |
DISTI #
571-3-106015-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/A RAMH.110P. RoHS: Compliant | 0 |
|
$18.0200 / $21.4400 | Order Now |
DISTI #
72135514
|
RS | Connector, Z-Pack/A Ramh.110P | TE Connectivity 3-106015-1 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4900 | RFQ |
|
Future Electronics | Z-PACK/A RAMH.110P RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Tube | 0Tube |
|
$16.9500 | Buy Now |
DISTI #
AMP3-106015-1
|
Heilind Electronics | Z-PACK/A RAMH.110P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.6200 / $42.6200 | Buy Now | |
DISTI #
AMP3-106015-1
|
Interstate Connecting Components | Z-PACK/A RAMH.110P | 0 |
|
Buy Now |
Part Details for 3-106015-1
3-106015-1 CAD Models
3-106015-1 Part Data Attributes:
|
3-106015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-106015-1
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, Z-PACK | |
Body Breadth | 0.677 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 3-106015-1
This table gives cross-reference parts and alternative options found for 3-106015-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-106015-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204935 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ERNI | 3-106015-1 vs 204935 |
5352132-1 | Z-PACK/B MALE HDR 110P | TE Connectivity | 3-106015-1 vs 5352132-1 |
5352131-1 | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-106015-1 vs 5352131-1 |
6345056-1 | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-106015-1 vs 6345056-1 |
352131-4 | 110 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 3-106015-1 vs 352131-4 |
103751 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ERNI | 3-106015-1 vs 103751 |
3-5100143-0 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-106015-1 vs 3-5100143-0 |
106015-9 | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-106015-1 vs 106015-9 |
5106015-9 | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-106015-1 vs 5106015-9 |