Part Details for 3-103080-6 by TE Connectivity
Overview of 3-103080-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-103080-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2747
|
Newark | 05 Modii Hdr Srst Shrd .100Cl |Amp Te Connectivity 3-103080-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.9500 | Buy Now |
DISTI #
3-103080-6-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-103080-6
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 3-103080-6) RoHS: Compliant Min Qty: 272 Package Multiple: 272 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | 05 MODII HDR SRST SHRD .100CL RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TE Connectivity 3-103080-6
|
PEI Genesis | Board Connector 5 Contact(s) | 0 |
|
Buy Now |
Part Details for 3-103080-6
3-103080-6 CAD Models
3-103080-6 Part Data Attributes:
|
3-103080-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-103080-6
TE Connectivity
05 MODII HDR SRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 3-103080-6
This table gives cross-reference parts and alternative options found for 3-103080-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103080-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-30-3060 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 3-103080-6 vs 22-30-3060 |
MTLW-105-24-S-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 3-103080-6 vs MTLW-105-24-S-S-110 |
MTLW-105-10-T-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 3-103080-6 vs MTLW-105-10-T-S-110 |
42375-2489 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 3-103080-6 vs 42375-2489 |
MTLW-105-22-T-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 3-103080-6 vs MTLW-105-22-T-S-110 |
42375-3836 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 3-103080-6 vs 42375-3836 |
TSF-105-01-T-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 3-103080-6 vs TSF-105-01-T-S |
HTSW-106-08-G-S-005 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 3-103080-6 vs HTSW-106-08-G-S-005 |
MTLW-105-23-T-S-295 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 3-103080-6 vs MTLW-105-23-T-S-295 |
MTLW-105-23-L-S-295 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 3-103080-6 vs MTLW-105-23-L-S-295 |