Part Details for 3-103-983 by Schurter Electronic Components
Overview of 3-103-983 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-103-983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6361
|
Newark | Power Line Filter, 1 Phase, 10A, 250V, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Filter Type:Medical Rohs Compliant: Yes |Schurter 3-103-983 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7100 / $34.8800 | Buy Now |
DISTI #
3-103-983
|
Avnet Americas | Power Line Filter AC/DC 2-Stage 1-Phase 10A 250VAC/250DC Screw Mount - Boxed Product (Development Kits) (Alt: 3-103-983) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$23.9059 / $28.0329 | Buy Now |
DISTI #
693-3-103-983
|
Mouser Electronics | Power Line Filters FILTER 1PH 2ST U 10A 250VAC/DC RoHS: Compliant | 0 |
|
$24.4900 / $24.5000 | Order Now |
DISTI #
71168286
|
RS | AC/DC Filter 1-Phase 2-Stage 10A 250V M6 FPBB Rail Series | Schurter 3-103-983 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$26.1300 | Buy Now |
|
Onlinecomponents.com | FPBB FILTER 1PH 2ST U 10A 250VAC/DC M5 RoHS: Compliant | 0 |
|
$25.4000 / $33.7800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 1 |
|
$20.0000 | Buy Now |
DISTI #
000000000005842849
|
Sager | Power Line Filters FILTER 1PH 2ST U 10A 250VAC/DC Min Qty: 20 | 0 |
|
$24.8000 / $26.8400 | Buy Now |
|
Master Electronics | FPBB FILTER 1PH 2ST U 10A 250VAC/DC M5 RoHS: Compliant | 0 |
|
$25.4000 / $33.7800 | Buy Now |
Part Details for 3-103-983
3-103-983 CAD Models
3-103-983 Part Data Attributes
|
3-103-983
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-103-983
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 82.6 mm | |
Leakage Current-Max | 0.005 mA | |
Length | 104 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 25 mm |