Part Details for 3-103-114 by Schurter Electronic Components
Overview of 3-103-114 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3-103-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4916
|
Newark | Mga-A Fuse Ff 2A/Blister Tape |Schurter 3-103-114 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.1600 | Buy Now |
DISTI #
486-3-103-114CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8400 / $4.1000 | Buy Now |
DISTI #
3-103-114
|
Avnet Americas | Fuse Solid State Super-Quick-Acting 2A 125VAC 125VDC 2-Pin 1206 - Cut Tape Product (Alt: 3-103-114) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.7718 / $3.2504 | Buy Now |
DISTI #
693-3-103-114
|
Mouser Electronics | Surface Mount Fuses MGA-A Fuse FF 2A RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
DISTI #
71335639
|
RS | MGA-A FUSE 2A | Schurter 3-103-114 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | MGA-A Fuse FF 2A RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now |
DISTI #
000000000005842782
|
Sager | Surface Mount Fuses MGA-A Fuse FF 2A Min Qty: 750 | 0 |
|
$2.8800 / $3.0300 | Buy Now |
|
Master Electronics | MGA-A Fuse FF 2A RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now |
Part Details for 3-103-114
3-103-114 CAD Models
3-103-114 Part Data Attributes
|
3-103-114
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-103-114
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.55 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |