There are no models available for this part yet.
Overview of 3-103-106 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3-103-106 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC4908
|
Newark | Mga-A Fuse Ff 1A/Blister Tape |Schurter 3-103-106 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.1600 | Buy Now | |
DISTI #
486-3-103-106CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8400 / $4.1000 | Buy Now | |
DISTI #
3-103-106
|
Avnet Americas | Fuse Solid State Super-Quick-Acting 1A 125VAC 125VDC 2-Pin 1206 - Cut Tape Product (Alt: 3-103-106) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.7718 / $3.2504 | Buy Now | |
DISTI #
693-3-103-106
|
Mouser Electronics | Surface Mount Fuses MGA-A Fuse FF 1A RoHS: Compliant | 0 |
|
$3.0500 | Order Now | |
DISTI #
71335631
|
RS | MGA-A FUSE 1A | Schurter 3-103-106 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.1600 | Buy Now | ||
Onlinecomponents.com | MGA-A Fuse FF 1A RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now | ||
DISTI #
000000000005842774
|
Sager | Surface Mount Fuses MGA-A Fuse FF 1A Min Qty: 750 | 0 |
|
$2.8800 / $3.0300 | Buy Now | |
Master Electronics | MGA-A Fuse FF 1A RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now |
CAD Models for 3-103-106 by Schurter Electronic Components
Part Data Attributes for 3-103-106 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
Blow Characteristic
|
SUPER FAST
|
Body Breadth
|
1.55 mm
|
Body Height
|
1.55 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
1206
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3-103-106
This table gives cross-reference parts and alternative options found for 3-103-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-103-107 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 3-103-106 vs 3-103-107 |