There are no models available for this part yet.
Overview of 3-101-501 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-101-501 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9466
|
Newark | Ar Cordset 10A 2.0M, V-Lock/Carton Box |Schurter 3-101-501 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $16.1200 | Buy Now | |
DISTI #
486-3-101-501-ND
|
DigiKey | AR CORDSET 10A 2.0M, V-LOCK Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
50 In Stock |
|
$8.8523 / $18.4200 | Buy Now | |
DISTI #
3-101-501
|
Avnet Americas | Power Supply Cord with IEC Connector 250V 10A V-Lock Straight - Boxed Product (Development Kits) (Alt: 3-101-501) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$9.1463 / $10.7253 | Buy Now | |
DISTI #
693-3-101-501
|
Mouser Electronics | AC Power Cords AR cordset 10A 2.0m, V-Lock | 0 |
|
$11.2300 / $13.2600 | Order Now | |
DISTI #
72126394
|
RS | Power Cord, AR cordset, 10A, 2.0m, V-Lock | Schurter 3-101-501 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 37 Weeks Container: Box | 0Box |
|
$10.0000 | Buy Now | ||
Onlinecomponents.com | AR cordset 10A 2.0m, V-Lock RoHS: Compliant | 0 |
|
$9.9700 / $13.2000 | Buy Now | ||
DISTI #
000000000006150889
|
Sager | AC Power Cords AR cordset 10A 2.0m, V-Lock Min Qty: 50 | 0 |
|
$9.4900 / $10.2700 | Buy Now | |
DISTI #
3-101-501
|
Avnet Abacus | (Alt: 3-101-501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | AR cordset 10A 2.0m, V-Lock RoHS: Compliant | 0 |
|
$9.9700 / $13.2000 | Buy Now |