There are no models available for this part yet.
Overview of 3-101-418 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for 3-101-418 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC3572
|
Newark | Capacitive Switch, 0.1A, 42Vac, Product Range:Cps Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-101-418 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7300 / $48.3400 | Buy Now | |
DISTI #
486-3361-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5660 | Buy Now | |
DISTI #
3-101-418
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-418) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$32.7607 / $38.4163 | Buy Now | |
DISTI #
693-3-101-418
|
Mouser Electronics | Pushbutton Switches 19mm METAL BACKLITE RED/GREEN CERAMIC RoHS: Compliant | 0 |
|
$33.5600 / $33.5700 | Order Now | |
DISTI #
70994060
|
RS | Switch, Pushbutton, Illuminated, 19mm METAL BACKLITE RED/GREEN CERAMIC | Schurter 3-101-418 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2500 / $40.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$35.8100 | Buy Now | ||
Onlinecomponents.com | CPS19 LA 00 A10 AI 0RG RoHS: Compliant | 0 |
|
$36.8400 / $53.7100 | Buy Now | ||
DISTI #
77776766
|
Verical | Metal Line Push Button Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$53.7320 / $55.2160 | Buy Now | |
DISTI #
3-101-418
|
TME | Switch: capacitive, Pos: 2, SPST, 0.1A/42VAC, 0.1A/60VDC, IP67, CPS Min Qty: 1 | 10 |
|
$39.6500 / $44.1600 | Buy Now | |
DISTI #
000000000005637891
|
Sager | Pushbutton Switches 19mm METAL BACKLITE RED/GREEN CERAMIC Min Qty: 20 | 0 |
|
$33.9900 / $36.7800 | Buy Now |
CAD Models for 3-101-418 by Schurter Electronic Components
Part Data Attributes for 3-101-418 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Switch Type
|
PUSHBUTTON SWITCH
|