Part Details for 3-101-401 by Schurter Electronic Components
Overview of 3-101-401 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for 3-101-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3562
|
Newark | Capacitive Switch, 0.1A, 42Vac, Product Range:Cps Series, Panel Cutout Diameter:16.1Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-101-401 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2700 / $40.7000 | Buy Now |
DISTI #
486-3351-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9300 | Buy Now |
DISTI #
3-101-401
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-401) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$29.2080 / $34.2503 | Buy Now |
DISTI #
693-3-101-401
|
Mouser Electronics | Pushbutton Switches 16mm METAL RING ILUM RED/GREEN STANLS STL RoHS: Compliant | 15 |
|
$29.9300 | Buy Now |
DISTI #
70994050
|
RS | Switch, Pushbutton, Illuminated,16mm METAL RING ILUM RED/GREEN STANLS STL | Schurter 3-101-401 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3200 / $35.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks Container: Box | 0Box |
|
$31.9300 | Buy Now |
|
Onlinecomponents.com | CPS16 LA 00 A10 RI 0RG RoHS: Compliant | 0 |
|
$31.0300 / $42.1400 | Buy Now |
DISTI #
77781162
|
Verical | Metal Line Push Button Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$49.9100 / $49.9520 | Buy Now |
DISTI #
3-101-401
|
TME | Switch: capacitive, Pos: 2, SPST, 0.1A/42VAC, 0.1A/60VDC, IP67, CPS Min Qty: 1 | 27 |
|
$35.9300 / $39.6400 | Buy Now |
DISTI #
000000000005637881
|
Sager | Pushbutton Switches 16mm METAL RING ILUM RED/GREEN STANLS STL Min Qty: 20 | 0 |
|
$30.3100 / $32.8000 | Buy Now |
Part Details for 3-101-401
3-101-401 CAD Models
3-101-401 Part Data Attributes
|
3-101-401
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-401
Schurter Electronic Components
SWITCH PUSHBUTTON SPST 100MA 42V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |