Part Details for 3-101-397 by Schurter Electronic Components
Overview of 3-101-397 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for 3-101-397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3558
|
Newark | Capacitive Switch, Spst, 0.1A, 42Vac, Product Range:Cps Series, Panel Cutout Diameter:16.1Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-101-397 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$20.5300 | Buy Now |
DISTI #
486-3347-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19 In Stock |
|
$31.6900 | Buy Now |
DISTI #
3-101-397
|
Avnet Americas | Capacitive Switch SPST-NO Momentary 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-397) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$30.9294 / $36.2689 | Buy Now |
DISTI #
44AC3558
|
Avnet Americas | Capacitive Switch SPST-NO Momentary 100mA 42VAC 60VDC Panel Mount - Bulk (Alt: 44AC3558) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$41.5800 / $44.6200 | Buy Now |
DISTI #
693-3-101-397
|
Mouser Electronics | Pushbutton Switches 16mm METAL BACKLITE MULTICOLOR CERAMIC RoHS: Compliant | 20 |
|
$31.6800 / $31.6900 | Buy Now |
DISTI #
70994036
|
RS | Switch, Pushbutton, Illuminated, 16mm METAL BACKLITE MULTICOLOR CERAMIC | Schurter 3-101-397 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9600 | RFQ |
|
Future Electronics | CPS Series 100mA 42VAC SPST Area Illumination Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$35.1400 / $35.7000 | Buy Now |
|
Onlinecomponents.com | CPS16 NO 00 A10 AI RGB | 0 |
|
$34.7800 / $50.7000 | Buy Now |
DISTI #
36318707
|
Verical | Metal Line Push Button Capacitive Switch Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$27.2968 / $28.2810 | Buy Now |
DISTI #
77781685
|
Verical | Metal Line Push Button Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$49.7857 / $50.5072 | Buy Now |
Part Details for 3-101-397
3-101-397 CAD Models
3-101-397 Part Data Attributes:
|
3-101-397
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-397
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |