-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-100668-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066848-104LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
10066848-606LF | Amphenol Communications Solutions | 10066848-606LF-R/R STR HDR | |
10066848-102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch.. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3592
|
Newark | Z-Pack M.assy.154P. |Amp Te Connectivity 3-100668-0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 | Buy Now |
DISTI #
A128702-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
339 In Stock |
|
$11.8344 / $15.2000 | Buy Now |
DISTI #
3-100668-0
|
Avnet Americas | Conn Hard Metric HDR 154 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 3-100668-0) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 2 Days Container: Bulk | 1200 Factory Stock |
|
$10.2720 / $10.8420 | Buy Now |
DISTI #
571-3-100668-0
|
Mouser Electronics | Hard Metric Connectors HOUSING INSERT RoHS: Compliant | 196 |
|
$11.8300 / $15.2000 | Buy Now |
DISTI #
72135598
|
RS | Connector, Z-Pack M.Assy.154P. | TE Connectivity 3-100668-0 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0000 / $21.7400 | RFQ |
|
TE Connectivity | Z-PACK M.ASSY.154P. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Nu... more RoHS: Compliant Min Qty: 1 | 339 |
|
$15.6900 / $19.4100 | Buy Now |
|
Future Electronics | Z-PACK M.ASSY.154P. RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$10.7000 | Buy Now |
DISTI #
AMP3-100668-0
|
Heilind Electronics | Z-PACK M.ASSY.154P. | Americas - 0 in Stock |
|
$13.3659 | Buy Now |
|
Onlinecomponents.com | Z-PACK M.ASSY.154P. | 0 |
|
$11.6400 / $32.7200 | Buy Now |
DISTI #
AMP3-100668-0
|
Interstate Connecting Components | Z-PACK M.ASSY.154P. | 0 |
|
$13.3659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-100668-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-100668-0
TE Connectivity
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK, POLARIZED, SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 154 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 3-100668-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-100668-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
188835-9 | TE Connectivity | Check for Price | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 3-100668-0 vs 188835-9 |
5352128-1 | TE Connectivity | $11.1213 | Z-PACK T-B MALE HEADER 154P | 3-100668-0 vs 5352128-1 |
5352712-1 | TE Connectivity | $16.4395 | Z-PACK/B-HDR, 154 POSN | 3-100668-0 vs 5352712-1 |
5188835-4 | TE Connectivity | $11.0310 | Z-PACK/B M-HDR 154P | 3-100668-0 vs 5188835-4 |
100668-9 | TE's AMP | Check for Price | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 3-100668-0 vs 100668-9 |
HM2P07PK5114GF | Amphenol FCi | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle | 3-100668-0 vs HM2P07PK5114GF |
6345112-1 | TE Connectivity | Check for Price | Z-PACK B HEADER 154P | 3-100668-0 vs 6345112-1 |
5352638-1 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,154 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | 3-100668-0 vs 5352638-1 |
243-22360-15F | ept Connectors | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | 3-100668-0 vs 243-22360-15F |
3-5352332-0 | TE Connectivity | Check for Price | 3-5352332-0 | 3-100668-0 vs 3-5352332-0 |