-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK M.CODING KEY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/05254BCA | Texas Instruments | CMOS Triple 3-Input NOR Gate 14-CDIP -55 to 125 | |
M38510/05252BCA | Texas Instruments | CMOS Quad 2-Input NOR Gate 14-CDIP -55 to 125 | |
JM38510/05252BCA | Texas Instruments | CMOS Quad 2-Input NOR Gate 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8971
|
Newark | Z-Pack M.coding Key Rohs Compliant: Yes |Amp Te Connectivity 3-100525-5 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 | Buy Now |
DISTI #
3-100525-5-ND
|
DigiKey | Z-PACK M.CODING KEY Min Qty: 8000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7770 | Buy Now |
DISTI #
3-100525-5
|
Avnet Americas | Connector Accessories Plug Coding Key Salmon Pink - Bulk (Alt: 3-100525-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6556 | Buy Now |
DISTI #
571-3-100525-5
|
Mouser Electronics | Hard Metric Connectors Z-PACK M.CODING KEY RoHS: Compliant | 0 |
|
$0.7820 | Order Now |
DISTI #
72135414
|
RS | Connector, Z-Pack M.Coding Key | TE Connectivity 3-100525-5 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.6860 | Buy Now |
DISTI #
AMP3-100525-5
|
Heilind Electronics | Z-PACK M.CODING KEY | Americas - 0 in Stock |
|
$0.8571 / $0.8699 | Buy Now |
|
Onlinecomponents.com | Z-PACK M.CODING KEY RoHS: Compliant | 0 |
|
$0.7230 / $1.9820 | Buy Now |
DISTI #
AMP3-100525-5
|
Interstate Connecting Components | Z-PACK M.CODING KEY | 0 |
|
$0.8571 / $0.8699 | Buy Now |
DISTI #
000000000000895828
|
Sager | Hard Metric Connectors Z-PACK M.CODING KEY Min Qty: 500 | 0 |
|
$0.9713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-100525-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-100525-5
TE Connectivity
Z-PACK M.CODING KEY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CODE KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE66 | |
Used With | PLUG | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 3-100525-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-100525-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-100525-7 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 3-100525-7 |
4-100525-4 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 4-100525-4 |
5-100525-2 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 5-100525-2 |
6-100525-9 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 6-100525-9 |
4-100525-8 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 4-100525-8 |
100525-9 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 100525-9 |
1-100525-4 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 1-100525-4 |
4-100525-3 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 4-100525-3 |
6-100525-4 | Connector Accessory, Code Key, Glass Filled Polyamide66 | TE Connectivity | 3-100525-5 vs 6-100525-4 |
4-100525-9 | Z-PACK M.CODING KEY | TE Connectivity | 3-100525-5 vs 4-100525-9 |