Part Details for 3-100-114 by Schurter Electronic Components
Overview of 3-100-114 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-100-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7350
|
Newark | Ta35 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 3-100-114 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 / $24.4200 | Buy Now |
DISTI #
486-6967-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
20 In Stock |
|
$14.1925 / $20.5600 | Buy Now |
DISTI #
3-100-114
|
Avnet Americas | Thermal Circuit Breaker Rocker Actuation 2-Pole 60VDC - Boxed Product (Development Kits) (Alt: 3-100-114) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 3 Days Container: Box | 90 |
|
$13.8519 / $16.2432 | Buy Now |
DISTI #
693-3-100-114
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 2p RO 20A RoHS: Compliant | 0 |
|
$14.1900 / $20.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$15.7700 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBDRF200C0-CZM24 RoHS: Compliant | 0 |
|
$14.5600 / $17.4700 | Buy Now |
DISTI #
000000000005570338
|
Sager | Circuit Breakers TA35 Circuit Breaker 2p RO 20A Min Qty: 10 | 0 |
|
$14.3700 / $16.2200 | Buy Now |
|
Master Electronics | CBE TA35-CBDRF200C0-CZM24 RoHS: Compliant | 0 |
|
$14.5600 / $17.4700 | Buy Now |