Part Details for 2W10MG by SPC Multicomp
Results Overview of 2W10MG by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2W10MG Information
2W10MG by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 2W10MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9571
|
Newark | Bridge Rectifier, Single Phase, 2A, 1000V, Wobm, No. Of Phases:Single Phase, Repetitive Peak Rever... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24133 |
|
$0.0940 | Buy Now |
DISTI #
41526441
|
Verical | Diode Rectifier Bridge Single 1KV 2A 4-Pin Case WOBM Min Qty: 532 Package Multiple: 1 | Americas - 24133 |
|
$0.1266 / $0.1420 | Buy Now |
Part Details for 2W10MG
2W10MG CAD Models
2W10MG Part Data Attributes
|
2W10MG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2W10MG
SPC Multicomp
Bridge Rectifier Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
2W10MG Frequently Asked Questions (FAQ)
-
The recommended storage condition for 2W10MG is in a cool, dry place with a temperature range of 10°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or near heat sources.
-
Yes, the 2W10MG is designed to withstand vibrations up to 10G (10-2000Hz) according to IEC 60068-2-6. However, it's recommended to consult with the manufacturer or a qualified engineer to ensure the component meets the specific vibration requirements of your application.
-
The maximum soldering temperature for the 2W10MG is 260°C for 10 seconds. Exceeding this temperature may damage the component or affect its performance.
-
Yes, the 2W10MG is compatible with lead-free soldering processes. However, it's recommended to follow the manufacturer's guidelines for lead-free soldering to ensure optimal results.
-
The typical failure rate of the 2W10MG is very low, with a FIT (Failure In Time) rate of < 1%. However, this may vary depending on the application, operating conditions, and quality of the component.