Part Details for 2W08 by Won-Top Electronics Co Ltd
Overview of 2W08 by Won-Top Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2.0A BRIDGE RECTIFIER | 30000 |
|
RFQ |
Part Details for 2W08
2W08 CAD Models
2W08 Part Data Attributes:
|
2W08
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2W08
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, RB-20, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W08
This table gives cross-reference parts and alternative options found for 2W08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W08G/51 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | 2W08 vs 2W08G/51 |
9402826 | https://www.mccsemi.com/pdf/Products/2W005G-2W10G(WOL).pdf | Obsolete | 2W08 vs 9402826 |
2W08 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, | 2W08 vs | |
8.42 | 2398414 | https://4donline.ihs.com/images/VipMasterIC/IC/FUJI/FUJIS08206/FUJIS08206-1.pdf | 2W08 vs 8.42 |
Fuji Electric Co Ltd | 2W08 | 2W08 | 2W08 vs Fuji Electric Co Ltd |
Obsolete | 6025321 | 2139 | 2W08 vs Obsolete |
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | 2W08-G | 2W08 vs Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | |
https://4donline.ihs.com/images/VipMasterIC/IC/SENR/SENRS02965/SENRS02965-1.pdf | 7.35 | 9360484 | 2W08 vs https://4donline.ihs.com/images/VipMasterIC/IC/SENR/SENRS02965/SENRS02965-1.pdf |
2W08 | Diodes Incorporated | 2W08 vs 2W08 | |
2185 | Obsolete | 8.59 | 2W08 vs 2185 |