Part Details for 2W04MG by SPC Multicomp
Overview of 2W04MG by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W04MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9568
|
Newark | Bridge Rectifier, Single Phase, 2A, 400V, Wobm, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro 2W04MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2036 |
|
$0.1470 / $0.6070 | Buy Now |
DISTI #
41AH4815
|
Newark | Bridge Rectifier, 400V, 2A, Wobm, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):2A, Bridge Rectifier Case Style:Through Hole, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro 2W04MG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.4320 | Buy Now |
Part Details for 2W04MG
2W04MG CAD Models
2W04MG Part Data Attributes
|
2W04MG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2W04MG
SPC Multicomp
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | O-PBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |