Part Details for 2W043 by NTE Electronics Inc
Overview of 2W043 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8368
|
Newark | Resistor 2 Watt Metal Oxide Film Flameproof 43 Ohm 2% Axial Lead |Nte Electronics 2W043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-2W043-ND
|
DigiKey | RES 43 OHM 2% 2W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4771 In Stock |
|
$0.1320 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 43 Ohm 2% 2W ±200ppm/°C Conformal AXL RoHS: Compliant |
50 In Stock |
|
$0.7830 / $1.2100 | Buy Now |
|
Master Electronics | Res Metal Film 43 Ohm 2% 2W ±200ppm/°C Conformal AXL RoHS: Compliant |
50 In Stock |
|
$0.7830 / $1.2100 | Buy Now |