Part Details for 2W04 by MDD
Overview of 2W04 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-2W04-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 2A WOM Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.4855 | Buy Now |