Part Details for 2VRD5N12M by M+R Multitronik GmbH
Overview of 2VRD5N12M by M+R Multitronik GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 2VRD5N12M
2VRD5N12M CAD Models
2VRD5N12M Part Data Attributes
|
2VRD5N12M
M+R Multitronik GmbH
Buy Now
Datasheet
|
Compare Parts:
2VRD5N12M
M+R Multitronik GmbH
Switched Capacitor Filter, 1 Func, Universal, PDIP24, 1.250 X 0.800 INCH, 0.400 INCH HEIGHT, PLASTIC, DIL-24/14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | M+R MULTITRONIK GMBH | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-PDIP-P24 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response | UNIVERSAL | |
Seated Height-Max | 10.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.3 mm |