Part Details for 2VP71 3/4 by Martin Sprocket & Gear Inc
Overview of 2VP71 3/4 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2VP71 3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72479505
|
RS | Sheave,2 Groove, A or 4L/B or 5L/5V belt, 7.1in OD, 3/4in ID, Cast Iron | Martin Sprocket & Gear 2VP71 3/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$268.6000 | RFQ |