Part Details for 2VK1 by TE Connectivity
Overview of 2VK1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2VK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3850
|
Newark | Rfi Power Line Filter, 2A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:2A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:K Series Rohs Compliant: Yes |Corcom Te Connectivity 2VK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$11.2900 | Buy Now |
DISTI #
28AC7877
|
Newark | Rfi Power Line Filter, 2A, 1Ma, Capacitance:0.203 F, Voltage Rating:250Vac, Current Rating:2A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:539 H, Leakage Current Max:1Ma, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 2VK1 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$13.2600 | Buy Now |
DISTI #
CCM1627-ND
|
DigiKey | LINE FILTER 250VAC 2A CHASS MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
483 In Stock |
|
$11.9875 / $15.7600 | Buy Now |
DISTI #
6609028-3
|
Avnet Americas | Power Line Filter 50/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609028-3) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 18 Weeks, 2 Days Container: Bulk | 21 |
|
$11.5080 / $11.7477 | Buy Now |
DISTI #
52K3850
|
Avnet Americas | Power Line Filter 50/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 74 Partner Stock |
|
$13.2600 / $14.6100 | Buy Now |
DISTI #
592-2VK1
|
Mouser Electronics | Power Line Filters 2A 1/4" QUIK CONN FLANGE MOUNT RoHS: Compliant | 63 |
|
$11.9800 / $14.6000 | Buy Now |
DISTI #
COR2VK1
|
Heilind Electronics | 6609028-3 2VK1=F7133 S0 | Americas - 33 in Stock |
|
$13.3906 / $15.2223 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount RoHS: Compliant |
179 In Stock |
|
$11.1800 / $12.5700 | Buy Now |
DISTI #
52395514
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1523 | Americas - 175 |
|
$14.8200 / $16.3410 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$8.1000 / $13.5000 | Buy Now |
Part Details for 2VK1
2VK1 CAD Models
2VK1 Part Data Attributes
|
2VK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2VK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 23.1 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 78.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 71.4 mm |