Part Details for 2TP201-70 by Honeywell Sensing and Control
Overview of 2TP201-70 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TP201-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2TP201-70-480-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 49 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$258.2545 / $397.3100 | Buy Now |
DISTI #
2TP201-70-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.6680 | Buy Now |
DISTI #
785-2TP201-70
|
Mouser Electronics | Rocker Switches 2P 3 Position Screw Terminals RoHS: Compliant | 0 |
|
$219.0300 | Order Now |
DISTI #
70118984
|
RS | Rocker Switch, 2 Pole, 3 Position, Screw Terminal, Flush Panel Mounting | Honeywell 2TP201-70 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$245.8400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant |
8 In Stock |
|
$223.1700 / $271.1300 | Buy Now |
DISTI #
51583108
|
Verical | Switch Rocker (ON) ON (ON) SP3T Screw Rocker 10A 277VAC 250VDC 372.85VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1943 | Americas - 7 |
|
$296.0100 / $352.4690 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant |
8 In Stock |
|
$223.1700 / $271.1300 | Buy Now |
Part Details for 2TP201-70
2TP201-70 CAD Models
2TP201-70 Part Data Attributes
|
2TP201-70
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TP201-70
Honeywell Sensing and Control
Rocker Switch, DPDT, Latched And Momentary, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROCKER | |
Body Breadth | 22.61 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 55.12 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 2TP201-70
This table gives cross-reference parts and alternative options found for 2TP201-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2TP201-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2TP30-5 | Rocker Switch, DPDT, Latched And Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP201-70 vs 2TP30-5 |
2TP1-70 | Rocker Switch, DPDT, Latched And Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP201-70 vs 2TP1-70 |
2TP16-70 | Rocker Switch, DPDT, Latched And Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP201-70 vs 2TP16-70 |
2TP16-5 | Rocker Switch, DPDT, Latched And Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP201-70 vs 2TP16-5 |
2TP31-5 | Rocker Switch, DPDT, Latched And Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP201-70 vs 2TP31-5 |
2TP201-50 | Rocker Switch, DPDT, Latched And Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP201-70 vs 2TP201-50 |