Part Details for 2TNC-04C-0336 by KATO Fastening Systems Inc
Overview of 2TNC-04C-0336 by KATO Fastening Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780336GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / | |
75160-103-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | |
71920-336LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 36 position, 2.54mm (.100in) Pitch. |
Price & Stock for 2TNC-04C-0336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4115 |
|
Buy Now | ||
DISTI #
67561945
|
Verical | Tangless Inserts Min Qty: 30 Package Multiple: 1 | Americas - 4071 |
|
$0.6714 / $2.4761 | Buy Now |
DISTI #
66762125
|
Verical | Tangless Inserts Min Qty: 30 Package Multiple: 1 | Americas - 44 |
|
$2.4761 | Buy Now |