Part Details for 2TLF-4C-0375Y by KATO Fastening Systems Inc
Overview of 2TLF-4C-0375Y by KATO Fastening Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10018783-10222TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 2TLF-4C-0375Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3492 |
|
Buy Now | ||
DISTI #
66756054
|
Verical | 2TLF-4C-0375Y Min Qty: 42 Package Multiple: 1 | Americas - 3323 |
|
$0.7116 / $1.7628 | Buy Now |
DISTI #
69235615
|
Verical | 2TLF-4C-0375Y Min Qty: 42 Package Multiple: 1 | Americas - 154 |
|
$1.0137 / $1.7628 | Buy Now |