Part Details for 2TLC-02C-0086 by KATO Fastening Systems Inc
Results Overview of 2TLC-02C-0086 by KATO Fastening Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TLC-02C-0086 Information
2TLC-02C-0086 by KATO Fastening Systems Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 2TLC-02C-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 54756 |
|
Buy Now | ||
DISTI #
66756035
|
Verical | TANGLESS COIL THREAD INSERTS Min Qty: 3 Package Multiple: 1 | Americas - 22010 |
|
$0.1881 / $30.6629 | Buy Now |
DISTI #
53831128
|
Verical | TANGLESS COIL THREAD INSERTS Min Qty: 3 Package Multiple: 1 | Americas - 12903 |
|
$0.1881 / $30.6629 | Buy Now |