Part Details for 2TLA022302R0500 by Jokab Safety
Overview of 2TLA022302R0500 by Jokab Safety
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TLA022302R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-2TLA022302R0500-ND
|
DigiKey | Light Curtain, 900mm Hgt, 30mm R Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$3,745.6200 | Buy Now |