Part Details for 2TLA010052R0400 by ABB Jokab-Safety
Results Overview of 2TLA010052R0400 by ABB Jokab-Safety
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TLA010052R0400 Information
2TLA010052R0400 by ABB Jokab-Safety is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2TLA010052R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7378
|
Newark | Safety Relay, Dpst-No, Dpst-No, 3A, 240V, Coil Voltage:-, Contact Configuration:Dpst-No, Dpst-No, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.7100 / $520.7900 | Buy Now |
DISTI #
71038152
|
RS | RELAY, SAFETY, SENTRY SSR32 24VDC | ABB Jokab Safety 2TLA010052R0400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$472.3500 / $524.8400 | Buy Now |