There are no models available for this part yet.
Overview of 2TL55-3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2TL55-3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, 33 mm Bright Anodized Tab Lever RoHS: Compliant |
10 In Stock |
|
$39.7100 / $68.6800 | Buy Now | ||
DISTI #
51572360
|
Verical | Switch Toggle ON None ON DPDT Tab Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 10 |
|
$66.5730 / $89.2840 | Buy Now | |
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, 33 mm Bright Anodized Tab Lever RoHS: Compliant |
10 In Stock |
|
$39.7100 / $68.6800 | Buy Now |
CAD Models for 2TL55-3 by Honeywell Sensing and Control
Part Data Attributes for 2TL55-3 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
LEVER
|
Body Breadth
|
23.11 mm
|
Body Height
|
34.29 mm
|
Body Length or Diameter
|
34.04 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|
Related Parts for 2TL55-3
-
2TL51-7Toggle Switches
-
300AWSP1J1BLKM6QERocker Switches
-
3.0SMCJ85ATransient Suppressors
-
3120-F311-P7T1-W01X-2ACircuit Breaker
-
2N4125TFSmall Signal Bipolar Transistors
-
CXA1510-0000-000N0UG230GVisible LEDs
-
3-1618240-2Power/Signal Relays
-
2SK3587-01MRPower Field-Effect Transistors
-
2N5457_D74ZSmall Signal Field-Effect Transistors