Part Details for 2TL11-56 by Honeywell Sensing and Control
Overview of 2TL11-56 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2TL11-56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2TL11-56-ND
|
DigiKey | SWITCH TOGGLE DPDT 11A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4690 | Buy Now |
DISTI #
785-2TL11-56
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$86.4600 | Order Now |
DISTI #
71323578
|
RS | Toggles & Rockers | Honeywell 2TL11-56 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$109.9400 | RFQ |
|
Onlinecomponents.com | Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$71.3400 / $190.4000 | Buy Now |
|
Master Electronics | Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$71.3400 / $190.4000 | Buy Now |
Part Details for 2TL11-56
2TL11-56 CAD Models
2TL11-56 Part Data Attributes
|
2TL11-56
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL11-56
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |