2TL11-5
Description: Toggle Switch, SPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount

Overview of 2TL11-5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 2TL11-5 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 785-2TL11-5
Mouser Electronics Toggle Switches SEALED OI RoHS: Compliant 0
  • 50 $90.9300
$90.9300 Order Now
DISTI # 71323573
RS Toggles & Rockers | Honeywell 2TL11-5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk 0
  • 50 $106.3100
$106.3100 RFQ
Onlinecomponents.com MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Pan Head Terminal Screws And Spring Lock Washers, Bright Finish Mounting Nuts, Standard Lever, No UL RoHS: Compliant 0
  • 13 $184.2900
  • 25 $101.4700
  • 38 $70.4600
  • 50 $69.0500
$69.0500 / $184.2900 Buy Now
DISTI # 2TL11-5
TTI Toggle Switches SEALED OI RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each Americas - 0
  • 50 $96.0200
$96.0200 Buy Now
Master Electronics MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Pan Head Terminal Screws And Spring Lock Washers, Bright Finish Mounting Nuts, Standard Lever, No UL RoHS: Compliant 0
  • 13 $184.2900
  • 25 $101.4700
  • 38 $70.4600
  • 50 $69.0500
$69.0500 / $184.2900 Buy Now

CAD Models for 2TL11-5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2TL11-5 by Honeywell Sensing and Control

2TL11-5
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
23.11 mm
Body Height
34.29 mm
Body Length or Diameter
34.04 mm
Contact (AC) Max Rating R Load
11A@125VAC
Contact Current(AC)-Max
11 A
Contact Current(DC)-Max
18 A
Contact (DC) Max Rating R Load
18A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Mounting Feature
PANEL MOUNT
Sealing
DUST PROOF
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. 2TL11-5
    Honeywell Sensing and Control
    Toggle Switch, SPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
    VS

Related Parts for 2TL11-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2TL11-5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2TL11-5 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 2TL11-5 would you like to use for your alert(s)?
  • Please alert me when 2TL11-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2TL11-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2TL11-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2TL11-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2TL11-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2TL11-5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: