Part Details for 2TL1-8-LDC by Honeywell Sensing and Control
Overview of 2TL1-8-LDC by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5952TL-1.0/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 | |
LP5952TL-1.5/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 | |
LP5952TL-1.6/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 |
Price & Stock for 2TL1-8-LDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2TL1-8-LDC-ND
|
DigiKey | MICRO SWITCH Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$31.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$32.6700 / $52.8000 | Buy Now |
DISTI #
65700519
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$29.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$32.6700 / $52.8000 | Buy Now |